
CL21B475KOQVPJE | |
|---|---|
DigiKey Part Number | 1276-6793-2-ND - Tape & Reel (TR) 1276-6793-1-ND - Cut Tape (CT) 1276-6793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B475KOQVPJE |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B475KOQVPJE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14400 | € 1,44 |
| 50 | € 0,10400 | € 5,20 |
| 100 | € 0,09190 | € 9,19 |
| 500 | € 0,07148 | € 35,74 |
| 1 000 | € 0,06518 | € 65,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06001 | € 120,02 |
| 4 000 | € 0,05575 | € 223,00 |
| 6 000 | € 0,05362 | € 321,72 |
| 10 000 | € 0,05126 | € 512,60 |
| 14 000 | € 0,04988 | € 698,32 |
| 20 000 | € 0,04855 | € 971,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

