Direct
Direct
Direct
Direct
Direct
Direct
Direct

CL21B225KAFN3NE | |
|---|---|
DigiKey Part Number | 1276-CL21B225KAFN3NETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21B225KAFN3NE |
Description | CAP CER 2.2UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B225KAFN3NE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08053C225KAT2A | KYOCERA AVX | 135 242 | 478-5719-1-ND | € 0,29000 | Direct |
| 08053C225KAT4A | KYOCERA AVX | 46 051 | 478-KGM21AR71E225KLCT-ND | € 0,51000 | Direct |
| 0805BB225K250YT | Knowles Novacap | 2 025 | 1763-1196-1-ND | € 2,36000 | Direct |
| 885012207079 | Würth Elektronik | 10 598 | 732-7673-1-ND | € 0,26000 | Direct |
| CC0805KKX7R8BB225 | YAGEO | 0 | 311-1884-1-ND | € 0,26000 | Direct |







