
CL21B224KBF4PNG | |
|---|---|
DigiKey Part Number | 1276-CL21B224KBF4PNGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21B224KBF4PNG |
Description | CAP CER 0.22UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | € 0,01924 | € 5 772,00 |
| Unit Price without VAT: | € 0,01924 |
|---|---|
| Unit Price with VAT: | € 0,02347 |

