Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21B152KBANNNL | |
|---|---|
DigiKey Part Number | CL21B152KBANNNL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21B152KBANNNL |
Description | CAP CER 1500PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | CL21B152KBANNNL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C152KA12A | KYOCERA AVX | 0 | 08055C152KA12A-ND | € 0,90302 | Direct |
| C0805C152K5RACTU | KEMET | 23 184 | 399-C0805C152K5RACTUCT-ND | € 0,23000 | Direct |
| CC0805KRX7R9BB152 | YAGEO | 24 802 | 311-1128-1-ND | € 0,09000 | Direct |
| KGM21NR71H152KT | KYOCERA AVX | 17 056 | 478-KGM21NR71H152KTCT-ND | € 0,11000 | Direct |
| VJ0805Y152KXACW1BC | Vishay Vitramon | 3 065 | BC1285CT-ND | € 0,19000 | Direct |









