
CL21A226MAYNNWE | |
|---|---|
DigiKey Part Number | 1276-CL21A226MAYNNWETR-ND - Tape & Reel (TR) 1276-CL21A226MAYNNWECT-ND - Cut Tape (CT) 1276-CL21A226MAYNNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A226MAYNNWE |
Description | CAP CER 22UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15000 | € 1,50 |
| 50 | € 0,10940 | € 5,47 |
| 100 | € 0,09680 | € 9,68 |
| 500 | € 0,07552 | € 37,76 |
| 1 000 | € 0,06894 | € 68,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06355 | € 127,10 |
| 4 000 | € 0,05910 | € 236,40 |
| 6 000 | € 0,05688 | € 341,28 |
| 10 000 | € 0,05441 | € 544,10 |
| 14 000 | € 0,05297 | € 741,58 |
| 20 000 | € 0,05159 | € 1 031,80 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

