Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL21A106MPQNNWE | |
|---|---|
DigiKey Part Number | 1276-CL21A106MPQNNWETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21A106MPQNNWE |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21A106MPFNNNE | Samsung Electro-Mechanics | 347 626 | 1276-1144-1-ND | € 0,12000 | Parametric Equivalent |
| CL21A106MPFNNNF | Samsung Electro-Mechanics | 0 | CL21A106MPFNNNF-ND | € 0,01453 | Parametric Equivalent |
| CL21A106MPFNNNG | Samsung Electro-Mechanics | 0 | CL21A106MPFNNNG-ND | € 0,01492 | Parametric Equivalent |
| CL21A106MPFNNWE | Samsung Electro-Mechanics | 0 | 1276-CL21A106MPFNNWETR-ND | € 0,01506 | Parametric Equivalent |
| 0805X106M100CT | Walsin Technology Corporation | 0 | 1292-0805X106M100CTTR-ND | € 0,02013 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | € 0,01868 | € 5 604,00 |
| Unit Price without VAT: | € 0,01868 |
|---|---|
| Unit Price with VAT: | € 0,02279 |










