CL10CR75BB8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 7 950
Unit Price: € 0,53000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 83
Unit Price: € 0,10000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,07136
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: € 0,06515
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8 000
Unit Price: € 0,08000
Datasheet
0.75 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10CR75BB8NNNC

DigiKey Part Number
1276-2358-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10CR75BB8NNNC
Description
CAP CER 0.75PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
0.75 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10CR75BB8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035AR75BAT2AKYOCERA AVX7 950478-06035AR75BAT2ACT-ND€ 0,53000Direct
CC0603BRNPO9BNR75YAGEO83311-3843-1-ND€ 0,10000Parametric Equivalent
GCM1885C1HR75BA16DMurata Electronics0490-GCM1885C1HR75BA16DTR-ND€ 0,07136Parametric Equivalent
GCM1885C1HR75BA16JMurata Electronics0490-GCM1885C1HR75BA16JTR-ND€ 0,06515Parametric Equivalent
GMC10CGR75B50NTCal-Chip Electronics, Inc.8 0004713-GMC10CGR75B50NTCT-ND€ 0,08000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable