Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10C101JC8NNWC | |
|---|---|
DigiKey Part Number | 1276-CL10C101JC8NNWCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C101JC8NNWC |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C101JC81PNC | Samsung Electro-Mechanics | 18 477 | 1276-2166-1-ND | € 0,08000 | Parametric Equivalent |
| CL10C101JC8NNNC | Samsung Electro-Mechanics | 79 050 | 1276-1295-1-ND | € 0,08000 | Parametric Equivalent |
| 0603N101J101CT | Walsin Technology Corporation | 1 423 | 1292-1474-1-ND | € 0,08000 | Parametric Equivalent |
| 885012006079 | Würth Elektronik | 15 278 | 732-12042-1-ND | € 0,08000 | Parametric Equivalent |
| AC0603JRNPO0BN101 | YAGEO | 3 807 | 311-3031-1-ND | € 0,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 000 | € 0,00558 | € 2 232,00 |
| Unit Price without VAT: | € 0,00558 |
|---|---|
| Unit Price with VAT: | € 0,00681 |










