Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10B683KO8NNNC | |
|---|---|
DigiKey Part Number | 1276-2111-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B683KO8NNNC |
Description | CAP CER 0.068UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B683KO8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012206045 | Würth Elektronik | 3 753 | 732-7964-1-ND | € 0,08000 | Direct |
| C0603C683K4RACTU | KEMET | 39 420 | 399-C0603C683K4RACTUCT-ND | € 0,08000 | Direct |
| KGM15AR71C683KT | KYOCERA AVX | 87 792 | 478-KGM15AR71C683KTCT-ND | € 0,08000 | Direct |
| C0603C683J3RACTU | KEMET | 5 704 | 399-C0603C683J3RACTUCT-ND | € 0,36000 | Upgrade |
| C0603C683J4RACTU | KEMET | 117 | 399-C0603C683J4RACTUCT-ND | € 0,36000 | Upgrade |





