
CL10B274KO8VPNC | |
|---|---|
DigiKey Part Number | 1276-CL10B274KO8VPNCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B274KO8VPNC |
Description | CAP CER 0.27UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,01187 | € 474,80 |
| Unit Price without VAT: | € 0,01187 |
|---|---|
| Unit Price with VAT: | € 0,01448 |

