
CL10B104KO8WPNC | |
|---|---|
DigiKey Part Number | 1276-6582-2-ND - Tape & Reel (TR) 1276-6582-1-ND - Cut Tape (CT) 1276-6582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B104KO8WPNC |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B104KO8WPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 50 | € 0,02440 | € 1,22 |
| 100 | € 0,02100 | € 2,10 |
| 500 | € 0,01516 | € 7,58 |
| 1 000 | € 0,01336 | € 13,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01067 | € 42,68 |
| 8 000 | € 0,00968 | € 77,44 |
| 12 000 | € 0,00918 | € 110,16 |
| 20 000 | € 0,00863 | € 172,60 |
| 28 000 | € 0,00831 | € 232,68 |
| 40 000 | € 0,00800 | € 320,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

