CL10B102KA8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: € 0,01039
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 154 832
Unit Price: € 0,08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2 047 666
Unit Price: € 0,08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: € 0,00464
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 149 376
Unit Price: € 0,08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 461 376
Unit Price: € 0,08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 256 418
Unit Price: € 0,08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 66 454
Unit Price: € 0,08000
Datasheet

Direct


Würth Elektronik
In Stock: 33 349
Unit Price: € 0,08000
Datasheet

Direct


KEMET
In Stock: 70 998
Unit Price: € 0,08000
Datasheet

Direct


KYOCERA AVX
In Stock: 14 402
Unit Price: € 0,16000
Datasheet

Direct


KYOCERA AVX
In Stock: 4 861
Unit Price: € 0,16000
Datasheet

Direct


Vishay Vitramon
In Stock: 2 860
Unit Price: € 0,27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,90302
Datasheet
1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B102KA8NNNC

DigiKey Part Number
1276-1195-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B102KA8NNNC
Description
CAP CER 1000PF 25V X7R 0603
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B102KA8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10B102JB8NFNCSamsung Electro-Mechanics01276-1911-2-ND€ 0,01039Upgrade
CL10B102KB8NFNCSamsung Electro-Mechanics154 8321276-1914-1-ND€ 0,08000Upgrade
CL10B102KB8NNNCSamsung Electro-Mechanics2 047 6661276-1018-1-ND€ 0,08000Upgrade
CL10B102KB8NNNDSamsung Electro-Mechanics0CL10B102KB8NNND-ND€ 0,00464Upgrade
CL10B102KB8NNNLSamsung Electro-Mechanics149 3761276-CL10B102KB8NNNLCT-ND€ 0,08000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes