
CL10A476MQ8QRNC | |
|---|---|
DigiKey Part Number | 1276-CL10A476MQ8QRNCTR-ND - Tape & Reel (TR) 1276-CL10A476MQ8QRNCCT-ND - Cut Tape (CT) 1276-CL10A476MQ8QRNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A476MQ8QRNC |
Description | CAP CER 47UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A476MQ8QRNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06036D476MAT2A | KYOCERA AVX | 50 456 | 478-11180-1-ND | € 0,59000 | Parametric Equivalent |
| C0603B476M007T | Holy Stone Enterprise Co., Ltd. | 2 825 | 4587-C0603B476M007TCT-ND | € 0,48000 | Parametric Equivalent |
| GMC10X5R476M6R3NT | Cal-Chip Electronics, Inc. | 14 913 | 4713-GMC10X5R476M6R3NTCT-ND | € 0,37000 | Parametric Equivalent |
| GRM188R60J476ME01D | Murata Electronics | 180 991 | 490-GRM188R60J476ME01DCT-ND | € 0,32000 | Parametric Equivalent |
| GRM188R60J476ME15D | Murata Electronics | 1 050 631 | 490-13247-1-ND | € 0,35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,56100 | € 5,61 |
| 50 | € 0,43640 | € 21,82 |
| 100 | € 0,39780 | € 39,78 |
| 500 | € 0,33278 | € 166,39 |
| 1 000 | € 0,31266 | € 312,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,28247 | € 1 129,88 |
| 8 000 | € 0,27125 | € 2 170,00 |
| 12 000 | € 0,26562 | € 3 187,44 |
| 20 000 | € 0,25939 | € 5 187,80 |
| 28 000 | € 0,25574 | € 7 160,72 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |

