
CL05Y474KP5VPNC | |
|---|---|
DigiKey Part Number | 1276-CL05Y474KP5VPNCTR-ND - Tape & Reel (TR) 1276-CL05Y474KP5VPNCCT-ND - Cut Tape (CT) 1276-CL05Y474KP5VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05Y474KP5VPNC |
Description | CAP CER 0.47UF 10V X7S 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05Y474KP5VPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155C71A474KE36D | Murata Electronics | 149 144 | 490-14427-1-ND | € 0,11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06000 | € 0,60 |
| 50 | € 0,04220 | € 2,11 |
| 100 | € 0,03650 | € 3,65 |
| 500 | € 0,02704 | € 13,52 |
| 1 000 | € 0,02414 | € 24,14 |
| 2 500 | € 0,02108 | € 52,70 |
| 5 000 | € 0,01925 | € 96,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01774 | € 177,40 |
| 20 000 | € 0,01650 | € 330,00 |
| 30 000 | € 0,01588 | € 476,40 |
| 50 000 | € 0,01519 | € 759,50 |
| 70 000 | € 0,01479 | € 1 035,30 |
| 100 000 | € 0,01440 | € 1 440,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

