
CL05X475MQ5NUNC | |
|---|---|
DigiKey Part Number | 1276-CL05X475MQ5NUNCTR-ND - Tape & Reel (TR) 1276-CL05X475MQ5NUNCCT-ND - Cut Tape (CT) 1276-CL05X475MQ5NUNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05X475MQ5NUNC |
Description | CAP CER 4.7UF 6.3VDC X6S 0402 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05X475MQ5NUNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22700 | € 2,27 |
| 50 | € 0,16840 | € 8,42 |
| 100 | € 0,15040 | € 15,04 |
| 500 | € 0,11998 | € 59,99 |
| 1 000 | € 0,11061 | € 110,61 |
| 2 500 | € 0,10070 | € 251,75 |
| 5 000 | € 0,09474 | € 473,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08983 | € 898,30 |
| 20 000 | € 0,08579 | € 1 715,80 |
| 30 000 | € 0,08376 | € 2 512,80 |
| 50 000 | € 0,08152 | € 4 076,00 |
| 70 000 | € 0,08021 | € 5 614,70 |
| 100 000 | € 0,07895 | € 7 895,00 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

