Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL05B682KB5NNWC | |
|---|---|
DigiKey Part Number | 1276-CL05B682KB5NNWCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05B682KB5NNWC |
Description | CAP CER 6800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B682KB5NNWC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05B682KB5NNNC | Samsung Electro-Mechanics | 151 523 | 1276-1586-1-ND | € 0,08000 | Parametric Equivalent |
| 0402B682K500CT | Walsin Technology Corporation | 25 214 | 1292-1225-1-ND | € 0,08000 | Parametric Equivalent |
| 885012205066 | Würth Elektronik | 33 203 | 732-7561-1-ND | € 0,08000 | Parametric Equivalent |
| AC0402KRX7R9BB682 | YAGEO | 25 959 | 311-3272-1-ND | € 0,08000 | Parametric Equivalent |
| C0402C682K5RACAUTO | KEMET | 4 133 | 399-15789-1-ND | € 0,23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 000 | € 0,00509 | € 2 545,00 |
| Unit Price without VAT: | € 0,00509 |
|---|---|
| Unit Price with VAT: | € 0,00621 |








