Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL05B474KP5NNNC | |
|---|---|
DigiKey Part Number | 1276-CL05B474KP5NNNCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05B474KP5NNNC |
Description | CAP CER 0.47UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
EDA/CAD Models | CL05B474KP5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402B474K100CT | Walsin Technology Corporation | 29 424 | 1292-1218-1-ND | € 0,08000 | Parametric Equivalent |
| C0402C474K8RAC7411 | KEMET | 0 | 399-C0402C474K8RAC7411TR-ND | € 0,10502 | Parametric Equivalent |
| C0402C474K8RACTU | KEMET | 46 699 | 399-C0402C474K8RACTUCT-ND | € 0,45000 | Parametric Equivalent |
| CC0402KRX7R6BB474 | YAGEO | 31 825 | 13-CC0402KRX7R6BB474CT-ND | € 0,19000 | Parametric Equivalent |
| GRM155R71A474KE01D | Murata Electronics | 170 423 | 490-14366-1-ND | € 0,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,04122 | € 2 061,00 |
| Unit Price without VAT: | € 0,04122 |
|---|---|
| Unit Price with VAT: | € 0,05029 |








