Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL05B224KQ5NNWC | |
|---|---|
DigiKey Part Number | 1276-6642-2-ND - Tape & Reel (TR) 1276-6642-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL05B224KQ5NNWC |
Description | CAP CER 0.22UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B224KQ5NNWC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402B224K6R3CT | Walsin Technology Corporation | 0 | 1292-0402B224K6R3CTTR-ND | € 0,00360 | Parametric Equivalent |
| CC0402KRX7R5BB224 | YAGEO | 5 434 | 13-CC0402KRX7R5BB224CT-ND | € 0,09000 | Parametric Equivalent |
| CGA2B3X7R0J224K050BB | TDK | 462 | 445-12284-1-ND | € 0,11000 | Parametric Equivalent |
| GMC04X7R224K6R3NT | Cal-Chip Electronics, Inc. | 9 318 | 4713-GMC04X7R224K6R3NTCT-ND | € 0,08000 | Parametric Equivalent |
| MAASJ105SB7224KFCA01 | Taiyo Yuden | 4 186 | 587-MAASJ105SB7224KFCA01CT-ND | € 0,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00530 | € 265,00 |
| Unit Price without VAT: | € 0,00530 |
|---|---|
| Unit Price with VAT: | € 0,00647 |











