Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL05B104KA5NNWC | |
|---|---|
DigiKey Part Number | 1276-CL05B104KA5NNWCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05B104KA5NNWC |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05B104KA5NNNC | Samsung Electro-Mechanics | 5 374 197 | 1276-6720-1-ND | € 0,08000 | Parametric Equivalent |
| 04023C104KAT2A-62 | KYOCERA AVX | 40 180 | 478-04023C104KAT2A-62CT-ND | € 0,09000 | Parametric Equivalent |
| 0402B104K250CT | Walsin Technology Corporation | 136 112 | 1292-1175-1-ND | € 0,08000 | Parametric Equivalent |
| 885012205085 | Würth Elektronik | 19 303 | 732-885012205085CT-ND | € 0,08000 | Parametric Equivalent |
| 885012205085R | Würth Elektronik | 45 919 | 732-885012205085RCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | € 0,00313 | € 156,50 |
| Unit Price without VAT: | € 0,00313 |
|---|---|
| Unit Price with VAT: | € 0,00382 |












