CL05B103KP5NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 73 271
Unit Price: € 0,08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1 592 126
Unit Price: € 0,08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: € 0,00197
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: € 0,00407
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 214 456
Unit Price: € 0,08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2 023 016
Unit Price: € 0,08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: € 0,00170
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 559 364
Unit Price: € 0,08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: € 0,00208
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 21 980
Unit Price: € 0,08000
Datasheet

Direct


Würth Elektronik
In Stock: 160 023
Unit Price: € 0,08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,90302
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,90302
Datasheet

Upgrade


KEMET
In Stock: 517 424
Unit Price: € 0,08000
Datasheet
10000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 0402(1005 Metric) 3

CL05B103KP5NNNC

DigiKey Part Number
1276-1502-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B103KP5NNNC
Description
CAP CER 10000PF 10V X7R 0402
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B103KP5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05B103KA5NFNCSamsung Electro-Mechanics73 2711276-1497-1-ND€ 0,08000Upgrade
CL05B103KA5NNNCSamsung Electro-Mechanics1 592 1261276-1057-1-ND€ 0,08000Upgrade
CL05B103KA5NNNDSamsung Electro-Mechanics0CL05B103KA5NNND-ND€ 0,00197Upgrade
CL05B103KA5NNWCSamsung Electro-Mechanics01276-1498-2-ND€ 0,00407Upgrade
CL05B103KB5NFNCSamsung Electro-Mechanics214 4561276-1499-1-ND€ 0,08000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes