
CL02C2R7BO2GNNC | |
|---|---|
DigiKey Part Number | 1276-6806-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL02C2R7BO2GNNC |
Description | CAP CER 2.7PF 16V C0G/NP0 01005 |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL02C2R7BO2GNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07400 | € 0,74 |
| 50 | € 0,05220 | € 2,61 |
| 100 | € 0,04540 | € 4,54 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

