


TS36-62-35-BK-160-SMT-TR-67 | |
|---|---|
DigiKey Part Number | 2223-TS36-62-35-BK-160-SMT-TR-67TR-ND - Tape & Reel (TR) 2223-TS36-62-35-BK-160-SMT-TR-67CT-ND - Cut Tape (CT) 2223-TS36-62-35-BK-160-SMT-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS36-62-35-BK-160-SMT-TR-67 |
Description | 6.2 X 6.2 MM, 3.5 MM ACTUATOR, 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS36-62-35-BK-160-SMT-TR-67 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,32600 | € 3,26 |
| 25 | € 0,30440 | € 7,61 |
| 100 | € 0,27210 | € 27,21 |
| 250 | € 0,25208 | € 63,02 |
| 500 | € 0,23790 | € 118,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,21753 | € 326,30 |
| 3 000 | € 0,20611 | € 618,33 |
| 4 500 | € 0,19996 | € 899,82 |
| 7 500 | € 0,19275 | € 1 445,62 |
| 10 500 | € 0,18832 | € 1 977,36 |
| 15 000 | € 0,18391 | € 2 758,65 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

