


TS34-62-35-BK-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS34-62-35-BK-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS34-62-35-BK-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS34-62-35-BK-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS34-62-35-BK-260-SMT-TR |
Description | 6.2 X 6.2 MM, 3.5 MM ACTUATOR HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS34-62-35-BK-260-SMT-TR Models |
Category | Actuator Height off PCB, Vertical 3.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.20mm x 6.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,22400 | € 2,24 |
| 25 | € 0,20960 | € 5,24 |
| 100 | € 0,18760 | € 18,76 |
| 250 | € 0,17384 | € 43,46 |
| 500 | € 0,16404 | € 82,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,14982 | € 224,73 |
| 3 000 | € 0,14178 | € 425,34 |
| 4 500 | € 0,13743 | € 618,43 |
| 7 500 | € 0,13232 | € 992,40 |
| 10 500 | € 0,12917 | € 1 356,29 |
| 15 000 | € 0,12603 | € 1 890,45 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |



