


TS34-62-25-BK-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS34-62-25-BK-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS34-62-25-BK-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS34-62-25-BK-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS34-62-25-BK-260-SMT-TR |
Description | 6.2 X 6.2 MM, 2.5 MM ACTUATOR HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS34-62-25-BK-260-SMT-TR Models |
Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.20mm x 6.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,21500 | € 2,15 |
| 25 | € 0,20120 | € 5,03 |
| 100 | € 0,18050 | € 18,05 |
| 250 | € 0,16732 | € 41,83 |
| 500 | € 0,15790 | € 78,95 |
| 1 000 | € 0,14906 | € 149,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,13842 | € 346,05 |
| 5 000 | € 0,13120 | € 656,00 |
| 7 500 | € 0,12732 | € 954,90 |
| 12 500 | € 0,12277 | € 1 534,62 |
| 17 500 | € 0,11999 | € 2 099,82 |
| 25 000 | € 0,11721 | € 2 930,25 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

