Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TS34-62-25-BK-100-SMT-TR

TS34-62-25-BK-100-SMT-TR

DigiKey Part Number
2223-TS34-62-25-BK-100-SMT-TR-ND - Tape & Reel (TR)
2223-TS34-62-25-BK-100-SMT-TRCT-ND - Cut Tape (CT)
2223-TS34-62-25-BK-100-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS34-62-25-BK-100-SMT-TR
Description
6.2 X 6.2 MM, 2.5 MM ACTUATOR HE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS34-62-25-BK-100-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
2.50mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.20mm x 6.20mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
100gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyphthalamide (PPA)
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Mechanical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,21500€ 2,15
25€ 0,20120€ 5,03
100€ 0,18050€ 18,05
250€ 0,16732€ 41,83
500€ 0,15790€ 78,95
1 000€ 0,14906€ 149,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,13842€ 346,05
5 000€ 0,13120€ 656,00
7 500€ 0,12732€ 954,90
12 500€ 0,12277€ 1 534,62
17 500€ 0,11999€ 2 099,82
25 000€ 0,11721€ 2 930,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500