Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS16-1212-95-BK-160-SMT-TR

DigiKey Part Number
2223-TS16-1212-95-BK-160-SMT-TR-ND - Tape & Reel (TR)
2223-TS16-1212-95-BK-160-SMT-TRCT-ND - Cut Tape (CT)
2223-TS16-1212-95-BK-160-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS16-1212-95-BK-160-SMT-TR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS16-1212-95-BK-160-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
9.50mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
12.00mm x 12.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 80°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.35mm
Actuator Type
Open Center
Mechanical Life
80,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
10€ 0,29300€ 2,93
25€ 0,27360€ 6,84
100€ 0,24480€ 24,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 0,21803€ 87,21
800€ 0,20586€ 164,69
1 200€ 0,19916€ 238,99
2 000€ 0,19121€ 382,42
2 800€ 0,18627€ 521,56
4 000€ 0,18129€ 725,16
Manufacturers Standard Package
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41480