
TS14-1212-70-BK-260-SCR-D | |
|---|---|
DigiKey Part Number | 2223-TS14-1212-70-BK-260-SCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS14-1212-70-BK-260-SCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS14-1212-70-BK-260-SCR-D Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.00mm x 12.00mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA66), Nylon 6/6 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.35mm |
Actuator Type Standard | Mechanical Life 60,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,19600 | € 1,96 |
| 25 | € 0,18360 | € 4,59 |
| 100 | € 0,16460 | € 16,46 |
| 250 | € 0,15260 | € 38,15 |
| 500 | € 0,14400 | € 72,00 |
| 1 000 | € 0,13594 | € 135,94 |
| 2 500 | € 0,12620 | € 315,50 |
| 5 000 | € 0,11958 | € 597,90 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

