
TS14-1212-140-BK-260-SCR-D | |
|---|---|
DigiKey Part Number | 2223-TS14-1212-140-BK-260-SCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS14-1212-140-BK-260-SCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS14-1212-140-BK-260-SCR-D Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.00mm x 12.00mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA66), Nylon 6/6 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.35mm |
Actuator Type Standard | Mechanical Life 60,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 14.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,20700 | € 2,07 |
| 25 | € 0,19360 | € 4,84 |
| 100 | € 0,17350 | € 17,35 |
| 250 | € 0,16080 | € 40,20 |
| 500 | € 0,15172 | € 75,86 |
| 1 000 | € 0,14324 | € 143,24 |
| 2 500 | € 0,13300 | € 332,50 |
| 5 000 | € 0,12605 | € 630,25 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

