




TBL007A-508-12GY | |
|---|---|
DigiKey Part Number | 102-TBL007A-508-12GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL007A-508-12GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.08, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL007A-508-12GY Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 12 | Operating Temperature -40°C ~ 105°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,61000 | € 3,61 |
| 10 | € 2,57100 | € 25,71 |
| 25 | € 2,25000 | € 56,25 |
| 50 | € 2,04920 | € 102,46 |
| 135 | € 1,82096 | € 245,83 |
| 270 | € 1,69811 | € 458,49 |
| 540 | € 1,60022 | € 864,12 |
| 1 080 | € 1,52312 | € 1 644,97 |
| 5 130 | € 1,40629 | € 7 214,27 |
| Unit Price without VAT: | € 3,61000 |
|---|---|
| Unit Price with VAT: | € 4,40420 |

