


TBL007A-508-10GY | |
|---|---|
DigiKey Part Number | 102-TBL007A-508-10GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL007A-508-10GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.08, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL007A-508-10GY Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 10 | Operating Temperature -40°C ~ 105°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,07000 | € 3,07 |
| 10 | € 2,18500 | € 21,85 |
| 25 | € 1,91000 | € 47,75 |
| 50 | € 1,73680 | € 86,84 |
| 180 | € 1,49172 | € 268,51 |
| 360 | € 1,39411 | € 501,88 |
| 540 | € 1,34656 | € 727,14 |
| 1 080 | € 1,27913 | € 1 381,46 |
| 5 040 | € 1,17761 | € 5 935,15 |
| Unit Price without VAT: | € 3,07000 |
|---|---|
| Unit Price with VAT: | € 3,74540 |

