




TBL007A-500-14GY | |
|---|---|
DigiKey Part Number | 102-TBL007A-500-14GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL007A-500-14GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL007A-500-14GY Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 14 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,13000 | € 4,13 |
| 10 | € 2,93600 | € 29,36 |
| 25 | € 2,57280 | € 64,32 |
| 50 | € 2,34660 | € 117,33 |
| 162 | € 2,05099 | € 332,26 |
| 324 | € 1,92133 | € 622,51 |
| 648 | € 1,81856 | € 1 178,43 |
| 1 134 | € 1,75195 | € 1 986,71 |
| 5 022 | € 1,62846 | € 8 178,13 |
| Unit Price without VAT: | € 4,13000 |
|---|---|
| Unit Price with VAT: | € 5,03860 |

