


TBL007A-500-12GY | |
|---|---|
DigiKey Part Number | 102-TBL007A-500-12GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL007A-500-12GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL007A-500-12GY Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 12 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,61000 | € 3,61 |
| 10 | € 2,57100 | € 25,71 |
| 25 | € 2,25000 | € 56,25 |
| 50 | € 2,04920 | € 102,46 |
| 162 | € 1,78599 | € 289,33 |
| 324 | € 1,67009 | € 541,11 |
| 648 | € 1,57810 | € 1 022,61 |
| 1 134 | € 1,51837 | € 1 721,83 |
| 5 022 | € 1,40748 | € 7 068,36 |
| Unit Price without VAT: | € 3,61000 |
|---|---|
| Unit Price with VAT: | € 4,40420 |

