




TBL005A-500-15GY-2WT | |
|---|---|
DigiKey Part Number | 102-TBL005A-500-15GY-2WT-ND |
Manufacturer | |
Manufacturer Product Number | TBL005A-500-15GY-2WT |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL005A-500-15GY-2WT Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Interlocking (Side), Push Button Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 15 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,40000 | € 5,40 |
| 10 | € 3,82500 | € 38,25 |
| 25 | € 3,36000 | € 84,00 |
| 90 | € 2,87089 | € 258,38 |
| 180 | € 2,67478 | € 481,46 |
| 270 | € 2,57893 | € 696,31 |
| 540 | € 2,44276 | € 1 319,09 |
| 1 080 | € 2,33594 | € 2 522,82 |
| Unit Price without VAT: | € 5,40000 |
|---|---|
| Unit Price with VAT: | € 6,58800 |

