11 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
The Ultimate Guide to Terminal Block Selection

TBL005A-500-11GY-2WT

DigiKey Part Number
102-TBL005A-500-11GY-2WT-ND
Manufacturer
Manufacturer Product Number
TBL005A-500-11GY-2WT
Description
TERMINAL BLOCK, SCREWLESS, 5.00,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL005A-500-11GY-2WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Gauge
14-26 AWG
Series
Mounting Type
Through Hole
Packaging
Tray
Wire Termination
Screwless - Push Button Clamp
Part Status
Active
Features
Interlocking (Side), Push Button Actuated
Number of Levels
1
Color
Gray
Positions Per Level
11
Operating Temperature
-40°C ~ 105°C
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 360 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
180€ 1,95961€ 352,73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,95961
Unit Price with VAT:€ 2,39072

Other Suppliers on DigiKey

360In Stock
Ships from WEC