
TBL-0014-750-05GR | |
|---|---|
DigiKey Part Number | 2223-TBL-0014-750-05GR-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0014-750-05GR |
Description | TERMINAL BLOCK, 1-6 POLES,GREEN, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0014-750-05GR Models |
Category | Current 40 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage 600 V |
Series | Wire Gauge 8-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Green |
Positions Per Level 5 | Operating Temperature -40°C ~ 105°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,48000 | € 6,48 |
| 10 | € 4,59500 | € 45,95 |
| 25 | € 4,04440 | € 101,11 |
| 70 | € 3,56614 | € 249,63 |
| 140 | € 3,31793 | € 464,51 |
| 280 | € 3,11979 | € 873,54 |
| 560 | € 2,96334 | € 1 659,47 |
| 1 050 | € 2,85107 | € 2 993,62 |
| Unit Price without VAT: | € 6,48000 |
|---|---|
| Unit Price with VAT: | € 7,90560 |

