
TB0010-500-04GR | |
|---|---|
DigiKey Part Number | 2223-TB0010-500-04GR-ND |
Manufacturer | |
Manufacturer Product Number | TB0010-500-04GR |
Description | 4 POLES, SCREW TYPE, HORIZONTAL, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB0010-500-04GR Models |
Category | Wire Gauge 14-22 AWG |
Manufacturer Same Sky (Formerly CUI Devices) | Mounting Type Through Hole |
Series | Wire Termination Screw |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,65300 | € 6,53 |
| 25 | € 0,56840 | € 14,21 |
| 50 | € 0,51240 | € 25,62 |
| 100 | € 0,46440 | € 46,44 |
| 400 | € 0,39053 | € 156,21 |
| 800 | € 0,36351 | € 290,81 |
| 1 200 | € 0,35030 | € 420,36 |
| 5 200 | € 0,31528 | € 1 639,46 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,08580 |

