
PTN24B-C20020K1B | |
|---|---|
DigiKey Part Number | 2223-PTN24B-C20020K1B-ND |
Manufacturer | |
Manufacturer Product Number | PTN24B-C20020K1B |
Description | POT 200K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN24B-C20020K1B Models |
Category | Adjustment Type Top Adjustment |
Manufacturer Same Sky (Formerly CUI Devices) | Rotation 305° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 200k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.5W, 1/2W | Bushing Thread M8 x 0.75 |
Built in Switch Rotary, SPST | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.945" Dia (24.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,40000 | € 1,40 |
| 10 | € 1,17200 | € 11,72 |
| 40 | € 1,04900 | € 41,96 |
| 80 | € 0,99188 | € 79,35 |
| 120 | € 0,95983 | € 115,18 |
| 280 | € 0,89586 | € 250,84 |
| 520 | € 0,85169 | € 442,88 |
| 1 000 | € 0,80726 | € 807,26 |
| 5 000 | € 0,70715 | € 3 535,75 |
| Unit Price without VAT: | € 1,40000 |
|---|---|
| Unit Price with VAT: | € 1,70800 |


