5 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN15-F05NB20

DigiKey Part Number
2223-PTN15-F05NB20-ND
Manufacturer
Manufacturer Product Number
PTN15-F05NB20
Description
TRIMMER 5K OHM 0.2W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PTN15-F05NB20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Same Sky (Formerly CUI Devices)
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bag
Resistive Material
Carbon
Part Status
Active
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.2W, 1/5W
Size / Dimension
Round - 0.591" Dia (15.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 994
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 0,67000€ 0,67
10€ 0,56200€ 5,62
25€ 0,52240€ 13,06
50€ 0,49440€ 24,72
100€ 0,46770€ 46,77
250€ 0,43428€ 108,57
500€ 0,41052€ 205,26
1 000€ 0,38795€ 387,95
5 000€ 0,33997€ 1 699,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,67000
Unit Price with VAT:€ 0,81740