
PTN15-C500NB20 | |
|---|---|
DigiKey Part Number | 2223-PTN15-C500NB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-C500NB20 |
Description | TRIMMER 500KOHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-C500NB20 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,56200 | € 5,62 |
| 25 | € 0,52240 | € 13,06 |
| 50 | € 0,49440 | € 24,72 |
| 100 | € 0,46770 | € 46,77 |
| 250 | € 0,43428 | € 108,57 |
| 500 | € 0,41052 | € 205,26 |
| 1 000 | € 0,38795 | € 387,95 |
| 5 000 | € 0,33997 | € 1 699,85 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81740 |

