
PTN15-A01SB20 | |
|---|---|
DigiKey Part Number | 2223-PTN15-A01SB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-A01SB20 |
Description | TRIMMER 1K OHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-A01SB20 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,44200 | € 4,42 |
| 25 | € 0,41120 | € 10,28 |
| 50 | € 0,38900 | € 19,45 |
| 100 | € 0,36790 | € 36,79 |
| 250 | € 0,34168 | € 85,42 |
| 500 | € 0,32300 | € 161,50 |
| 1 000 | € 0,30527 | € 305,27 |
| 5 000 | € 0,26756 | € 1 337,80 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

