
PTN10-A02SB20 | |
|---|---|
DigiKey Part Number | 2223-PTN10-A02SB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN10-A02SB20 |
Description | TRIMMER 2K OHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN10-A02SB20 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,41100 | € 4,11 |
| 25 | € 0,38280 | € 9,57 |
| 50 | € 0,36200 | € 18,10 |
| 100 | € 0,34260 | € 34,26 |
| 250 | € 0,31816 | € 79,54 |
| 500 | € 0,30078 | € 150,39 |
| 1 000 | € 0,28428 | € 284,28 |
| 5 000 | € 0,24917 | € 1 245,85 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

