
PTN06-D100CB10-H | |
|---|---|
DigiKey Part Number | 2223-PTN06-D100CB10-H-ND |
Manufacturer | |
Manufacturer Product Number | PTN06-D100CB10-H |
Description | TRIMMER 100KOHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN06-D100CB10-H Models |
Category | Tolerance ±10% |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.248" Dia (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,48200 | € 4,82 |
| 25 | € 0,44840 | € 11,21 |
| 50 | € 0,42440 | € 21,22 |
| 100 | € 0,40140 | € 40,14 |
| 250 | € 0,37280 | € 93,20 |
| 500 | € 0,35240 | € 176,20 |
| 1 000 | € 0,33304 | € 333,04 |
| 5 000 | € 0,29188 | € 1 459,40 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |

