50k Ohm 1 Gang Logarithmic Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT01-D120K2-A503

DigiKey Part Number
2223-PT01-D120K2-A503-ND
Manufacturer
Manufacturer Product Number
PT01-D120K2-A503
Description
POT 50K OHM 1/20W CARBON LOG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Logarithmic Through Hole Potentiometer 1 Turns Carbon 0.05W, 1/20W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PT01-D120K2-A503 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Same Sky (Formerly CUI Devices)
Adjustment Type
Top Adjustment
Series
Rotation
285°
Packaging
Tray
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
50k
Actuator Type
Knurled
Tolerance
±20%
Actuator Length
0.787" (20.00mm)
Power (Watts)
0.05W, 1/20W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Mounting Type
Through Hole
Number of Turns
1.0
Size - Body
Rectangular - 0.492" x 0.394" Face (12.50mm x 10.00mm)
Taper
Logarithmic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 331
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 0,80000€ 0,80
10€ 0,66800€ 6,68
25€ 0,62120€ 15,53
50€ 0,58760€ 29,38
100€ 0,55580€ 55,58
300€ 0,50850€ 152,55
500€ 0,48778€ 243,89
1 000€ 0,46093€ 460,93
5 000€ 0,40388€ 2 019,40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,80000
Unit Price with VAT:€ 0,97600