
PRE29-24V-S-450-1A-EF | |
|---|---|
DigiKey Part Number | 2223-PRE29-24V-S-450-1A-EF-ND |
Manufacturer | |
Manufacturer Product Number | PRE29-24V-S-450-1A-EF |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRE29-24V-S-450-1A-EF Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 16.8 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 5 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 18.8 mA | Coil Resistance 1.28 kOhms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,72800 | € 7,28 |
| 25 | € 0,69600 | € 17,40 |
| 50 | € 0,67220 | € 33,61 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

