
PR26-6V-S-900-1C | |
|---|---|
DigiKey Part Number | 2223-PR26-6V-S-900-1C-ND |
Manufacturer | |
Manufacturer Product Number | PR26-6V-S-900-1C |
Description | 31.8 X 26.9 X 19.1 MM, 6 V, 40 A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR26-6V-S-900-1C Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 4.5 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 10000VA, 900W | Relay Type |
Coil Current 150 mA | Coil Resistance 40 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,04250 | € 4 085,00 |
| Unit Price without VAT: | € 2,04250 |
|---|---|
| Unit Price with VAT: | € 2,49185 |

