
PR19-24V-250-1A | |
|---|---|
DigiKey Part Number | 2223-PR19-24V-250-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR19-24V-250-1A |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR19-24V-250-1A Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency cURus |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 2.3 kOhms |
Coil Current 10.4 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,33000 | € 2,33 |
| 10 | € 2,07300 | € 20,73 |
| 25 | € 1,98000 | € 49,50 |
| 50 | € 1,91220 | € 95,61 |
| 100 | € 1,84670 | € 184,67 |
| 250 | € 1,76348 | € 440,87 |
| 500 | € 1,70294 | € 851,47 |
| 1 000 | € 1,64446 | € 1 644,46 |
| 5 000 | € 1,51616 | € 7 580,80 |
| Unit Price without VAT: | € 2,33000 |
|---|---|
| Unit Price with VAT: | € 2,84260 |

