
MPB03-1C54-VB-CAP-BK-D | |
|---|---|
DigiKey Part Number | 2223-MPB03-1C54-VB-CAP-BK-D-ND |
Manufacturer | |
Manufacturer Product Number | MPB03-1C54-VB-CAP-BK-D |
Description | SPST, THROUGH HOLE, 5.4 MM PUSH, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MPB03-1C54-VB-CAP-BK-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 14mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 80°C | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,54000 | € 3,54 |
| 10 | € 3,05700 | € 30,57 |
| 25 | € 2,88280 | € 72,07 |
| 50 | € 2,75760 | € 137,88 |
| 100 | € 2,63770 | € 263,77 |
| 300 | € 2,45780 | € 737,34 |
| 500 | € 2,37824 | € 1 189,12 |
| 1 000 | € 2,27421 | € 2 274,21 |
| Unit Price without VAT: | € 3,54000 |
|---|---|
| Unit Price with VAT: | € 4,31880 |

