
HSS28-B20-P39 | |
|---|---|
DigiKey Part Number | 2223-HSS28-B20-P39-ND |
Manufacturer | |
Manufacturer Product Number | HSS28-B20-P39 |
Description | HEAT SINK, STAMPING, TO-218/TO-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220 Aluminum Alloy 2.71W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS28-B20-P39 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Square, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | 2.71W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 12.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 27.66°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,13190 | € 565,95 |
| Unit Price without VAT: | € 1,13190 |
|---|---|
| Unit Price with VAT: | € 1,38092 |

