
HSS26-B20-P38 | |
|---|---|
DigiKey Part Number | 2223-HSS26-B20-P38-ND |
Manufacturer | |
Manufacturer Product Number | HSS26-B20-P38 |
Description | HEAT SINK, STAMPING, TO-218/TO-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220 Aluminum Alloy 4.5W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS26-B20-P38 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.000" (50.80mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.335" (8.50mm) | |
Power Dissipation @ Temperature Rise | 4.5W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 9.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 16.66°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,82700 | € 8,27 |
| 25 | € 0,78800 | € 19,70 |
| 50 | € 0,75960 | € 37,98 |
| 100 | € 0,73230 | € 73,23 |
| 300 | € 0,69080 | € 207,24 |
| 600 | € 0,66582 | € 399,49 |
| 1 200 | € 0,64172 | € 770,06 |
| 5 100 | € 0,59413 | € 3 030,06 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,13460 |

