Heat Sink TO-218, TO-220 Aluminum Alloy 5.88W @ 75°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSS25-B20-P51

DigiKey Part Number
2223-HSS25-B20-P51-ND
Manufacturer
Manufacturer Product Number
HSS25-B20-P51
Description
HEAT SINK, STAMPING, TO-218/TO-2
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink TO-218, TO-220 Aluminum Alloy 5.88W @ 75°C Board Level
Datasheet
 Datasheet
EDA/CAD Models
HSS25-B20-P51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
PC Pin
Shape
Square, Fins
Length
1.000" (25.40mm)
Width
1.000" (25.40mm)
Diameter
-
Fin Height
1.673" (42.50mm)
Power Dissipation @ Temperature Rise
5.88W @ 75°C
Thermal Resistance @ Forced Air Flow
6.30°C/W @ 200 LFM
Thermal Resistance @ Natural
12.75°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4 500€ 0,79829€ 3 592,31
Unit Price without VAT:€ 0,79829
Unit Price with VAT:€ 0,97391